MS27496E13B35S

Heilind Number:AAOMS27496E13B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B35S
SKU:AAOMS27496E13B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options like cadmium and electroless nickel. These connectors, compliant with MIL-DTL-38999 I specifications, are ideal for demanding applications requiring reliable connectivity in rugged conditions.