MS27496E13B4P

Heilind Number:AAOMS27496E13B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B4P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B4P
SKU:AAOMS27496E13B4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs and utilizes M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in 9 shell sizes and 52 insert arrangements, plated with options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. The connectors, compliant with MIL-DTL-38999 I military specifications, ensure reliable performance in demanding applications.