MS27496E13B4PA

Heilind Number:AAOMS27496E13B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B4PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B4PA
SKU:AAOMS27496E13B4PA

Detailed Description

MIL-DTL-38999 Series I connectors feature a rugged design, with up to 128 contacts housed in an environmentally sealed insert. Built for harsh environments, they offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts in different sizes, including coax and twinax, they ensure secure connections. The high-strength aluminum shells come in a range of plating options, such as cadmium finishes and RoHS-certified alternatives, providing flexibility for diverse applications. Each connector undergoes stringent testing to meet MIL-DTL-38999 I standards, guaranteeing durability and conductivity. Whether for military, aerospace, or industrial use, these connectors deliver performance and reliability in demanding settings.