MS27496E13B4SD

Heilind Number:AAOMS27496E13B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B4SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B4SD
SKU:AAOMS27496E13B4SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors support various applications using M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they come in plating options like cadmium and electroless nickel. RoHS compliant finishes are available, ensuring reliability in diverse operating conditions. With a wide temperature range from -65 °C to 200 °C, these connectors are ideal for demanding military and industrial settings.