MS27496E13B8SC

Heilind Number:AAOMS27496E13B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B8SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B8SC
SKU:AAOMS27496E13B8SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for secure connections. With 9 shell sizes and 52 insert arrangements using M39029 rear release crimp contacts, they ensure reliable performance. Crafted from high-strength aluminum with plating options including electroless nickel and cadmium finishes, they meet RoHS compliance standards. Perfect for military and industrial applications, these connectors guarantee durability and conductivity with 500 mating cycles.