MS27496E13B98P

Heilind Number:AAOMS27496E13B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13B98P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13B98P
SKU:AAOMS27496E13B98P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. These connectors, compliant with military specification MIL-DTL-38999 I, are constructed with high-strength aluminum shells and various plating choices, including cadmium-free finishes. With an operating temperature range from -65 °C to 200 °C, they guarantee reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. Suitable for aerospace, military, and industrial sectors, these connectors provide durable and efficient electrical connections.