| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E13B98P L/C |
| SKU: | AAOMS27496E13B98P L/C |
MS27496E13B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically model number MS27496E13B98PLC, are engineered for high-performance electrical connections in demanding environments. With a rugged aluminum shell and environmentally sealed design, they ensure reliable operation in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring a box mounting flange receptacle shell style and bayonet coupling, they offer secure and easy installation. The electroless nickel and cadmium olive drab coating provide corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.