MS27496E13F35S

Heilind Number:AAOMS27496E13F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13F35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13F35S
SKU:AAOMS27496E13F35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, offering versatility in applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, these connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with selections for RoHS certified cadmium-free finishes. Ideal for military applications, the MIL-DTL-38999 Series I connectors provide reliable performance with a service rating of M and service class E, ensuring durability in demanding conditions.