MS27496E13F8PD

Heilind Number:AAOMS27496E13F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13F8PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13F8PD
SKU:AAOMS27496E13F8PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, they come in various mounting options like front wall, rear wall, and jam nut receptacles, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes also available. Perfect for military and industrial applications, these connectors ensure reliable performance in demanding conditions.