MS27496E13F98P

Heilind Number:AAOMS27496E13F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E13F98P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E13F98P
SKU:AAOMS27496E13F98P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust functionality with up to 128 contacts in an insert, suitable for harsh environments. Their rugged design features front wall mount, rear wall mount, and jam nut receptacles, ensuring secure connections. With a wide operating temperature range of -65°C to 200°C, these connectors are highly versatile. Constructed with high strength aluminum shells and available in various plating options, including RoHS certified finishes, they provide reliable performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient connectivity in demanding applications.