MS27496E15A18P

Heilind Number:AAOMS27496E15A18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15A18P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15A18P
SKU:AAOMS27496E15A18P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility for various mounting configurations. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, these connectors come with various plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant cadmium-free finishes are also available, making them suitable for modern environmental standards. These connectors are specified for military applications, meeting MIL-DTL-38999 I standards, ensuring reliability in harsh environments.