MS27496E15B15AA

Heilind Number:AAOMS27496E15B15AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B15AA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B15AA
SKU:AAOMS27496E15B15AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding and utilize M39029 rear release crimp contacts. With 9 shell sizes and 52 insert arrangements, these connectors come in high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Suitable for military applications, they ensure reliable performance in demanding conditions.