MS27496E15B15AD

Heilind Number:AAOMS27496E15B15AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B15AD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B15AD
SKU:AAOMS27496E15B15AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Whether for front or rear wall mount or jam nut receptacles, these connectors ensure durable and efficient performance in military and industrial applications.