MS27496E15B18S

Heilind Number:AAOMS27496E15B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B18S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B18S
SKU:AAOMS27496E15B18S

Detailed Description

The MIL-DTL-38999 Series I connectors boast a high level of versatility and durability, making them ideal for harsh environments. With up to 128 contacts sealed within the insert, these connectors ensure reliable performance in a wide range of operating temperatures, from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors guarantee longevity and performance in demanding applications. Meeting MIL-DTL-38999 I specifications, they are the perfect choice for military and industrial use.