MS27496E15B18SA

Heilind Number:AAOMS27496E15B18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B18SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B18SA
SKU:AAOMS27496E15B18SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added protection. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also available. The MS27496 connectors are designed for box mounting, featuring bayonet coupling and gold-plated removable crimp contacts. Meeting MIL-DTL-38999 I military specifications, these circular receptacles are suitable for demanding applications requiring reliability and durability in extreme conditions.