MS27496E15B19PC

Heilind Number:AAOMS27496E15B19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B19PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B19PC
SKU:AAOMS27496E15B19PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, and jam nut receptacles with RFI grounding plugs. Compliant with MIL-DTL-38999 I military specifications, these connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suited for demanding applications, these connectors ensure reliable performance in challenging environments.