MS27496E15B35P

Heilind Number:AAOMS27496E15B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15B35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15B35P
SKU:AAOMS27496E15B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in nine shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with multiple plating options, including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I specifications, are ideal for military and industrial applications requiring reliable electrical connections in demanding conditions.