| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E15B5P L/C |
| SKU: | AAOMS27496E15B5P L/C |
MS27496E15B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27496E15B5PLC, offer robust and reliable electrical connectivity in harsh environments. Featuring a box mounting flange receptacle shell style, these connectors are designed for military specifications and high-reliability applications. With a shell size of 15 and 5 male contact pins (contact size 16), they ensure secure connections in demanding conditions. The electroless nickel and cadmium olive drab finishes provide protection against corrosion, while the environmentally sealed construction allows for operation in a wide temperature range from -65 °C to 200 °C. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

