MS27496E15F35PD

Heilind Number:AAOMS27496E15F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15F35PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15F35PD
SKU:AAOMS27496E15F35PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they can operate in temperatures ranging from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility in installation. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. These connectors, compliant with RoHS standards, are ideal for demanding applications requiring reliable and durable electrical connections.