MS27496E15F35S

Heilind Number:AAOMS27496E15F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15F35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15F35S
SKU:AAOMS27496E15F35S

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and aerospace applications, they meet stringent MIL-DTL-38999 I specifications, ensuring durability and reliability.