MS27496E15F35SA

Heilind Number:AAOMS27496E15F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E15F35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E15F35SA
SKU:AAOMS27496E15F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure and reliable connections. Constructed with high-strength aluminum shells, they are available with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications requiring durability and performance, these connectors are suitable for use in demanding environments.