| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E17B26SA L/C |
| SKU: | AAOMS27496E17B26SA L/C |
MS27496E17B26SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts housed in a high-strength aluminum shell, these connectors provide secure and durable connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility for installation. The connectors are environmentally sealed and have a wide operating temperature range from -65 °C to 200 °C, ensuring performance in extreme conditions. Available in various shell sizes and insert arrangements, with options for different plating finishes, they meet military specifications for quality and durability. Please note that this assembly does not ship with contacts.