MS27496E17B35S

Heilind Number:AAOMS27496E17B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17B35S
SKU:AAOMS27496E17B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). The connectors come in high strength aluminum shells with options for plating including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. This MIL-DTL-38999 I connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting military specification standards for rugged durability.