MS27496E17B6P

Heilind Number:AAOMS27496E17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17B6P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17B6P
SKU:AAOMS27496E17B6P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, these connectors come in multiple plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring rugged, reliable performance.