| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E17B6SA L/C |
| SKU: | AAOMS27496E17B6SA L/C |
MS27496E17B6SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27496E17B6SA L/C) are engineered for high-reliability electrical connections in demanding environments. With a rugged construction and environmentally sealed design, these connectors ensure optimal performance in a wide temperature range from -65 °C to 200 °C. Featuring up to 128 contacts in various insert arrangements, they offer versatility for different applications. The connectors come in a range of shell sizes and plating options, including RoHS compliant finishes. Please note that this assembly does not ship with contacts. For secure and durable connectivity in military, aerospace, and industrial settings, trust the MIL-DTL-38999 Series I connectors.