MS27496E17B99SA

Heilind Number:AAOMS27496E17B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17B99SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17B99SA
SKU:AAOMS27496E17B99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations, including front and rear wall mount receptacles, as well as jam nut receptacles with RFI grounding plugs, they offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, they come in a range of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Reliable and durable, these MIL-DTL-38999 I connectors are suitable for demanding military and industrial environments.