MS27496E17B99SD

Heilind Number:AAOMS27496E17B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17B99SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17B99SD
SKU:AAOMS27496E17B99SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, suitable for harsh environments. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, they ensure secure installations. Compliant with military specifications, these connectors boast a wide operating temperature range from -65°C to 200°C. With nine shell sizes and 52 insert arrangements available, they accommodate diverse applications. Utilizing M39029 rear release crimp contacts, including coax and twinax options, they guarantee reliable performance. Constructed with high-strength aluminum shells and offering plating choices like cadmium and nickel, these connectors provide durability and versatility. Suitable for demanding environments, they ensure optimal conductivity and ingress protection.