MS27496E17F35P

Heilind Number:AAOMS27496E17F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17F35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17F35P
SKU:AAOMS27496E17F35P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections. Utilizing M39029 rear release crimp contacts in various sizes, they provide versatility in applications. With a choice of plating options including gold and electroless nickel, these connectors guarantee reliable conductivity. Made with high-strength aluminum shells, they are environmentally sealed and available in RoHS compliant finishes, making them ideal for military and industrial use.