MS27496E17F6S

Heilind Number:AAOMS27496E17F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17F6S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17F6S
SKU:AAOMS27496E17F6S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer reliable connectivity with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring durability and performance in challenging conditions.