MS27496E17F6SB

Heilind Number:AAOMS27496E17F6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17F6SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17F6SB
SKU:AAOMS27496E17F6SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments with up to 128 contacts housed in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connectivity. These connectors, meeting military specification MIL-DTL-38999 I, are environmentally sealed and can operate reliably in temperatures ranging from -65 °C to 200 °C. With 9 shell sizes and 52 insert arrangements available, they accommodate diverse application needs. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors guarantee efficient signal transmission. Constructed with durable high strength aluminum shells and offering multiple plating options, such as electroless nickel and cadmium-free finishes, they ensure longevity and reliability. RoHS compliant, these connectors are ideal for demanding military and industrial applications, providing excellent conductivity and ingress protection.