MS27496E17F8S

Heilind Number:AAOMS27496E17F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17F8S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17F8S
SKU:AAOMS27496E17F8S

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65°C to 200°C, they are suitable for demanding applications. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with plating options such as gold, electroless nickel, and cadmium finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity, with a mating type of bayonet for secure coupling. Designed for military specifications, these connectors are ideal for environments requiring high durability and performance.