MS27496E17F8SB

Heilind Number:AAOMS27496E17F8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E17F8SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E17F8SB
SKU:AAOMS27496E17F8SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Made of high-strength aluminum, they are available in different plating options, including RoHS compliant finishes. Ideal for military and industrial use, these connectors ensure secure and durable electrical connections.