MS27496E19B32AA

Heilind Number:AAOMS27496E19B32AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19B32AA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19B32AA
SKU:AAOMS27496E19B32AA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Operating between -65 °C and 200 °C, these connectors feature various mounting options including front wall, rear wall, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Suitable for military and industrial applications requiring reliable and durable electrical connections in demanding conditions.