| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E19B32SA L/C |
| SKU: | AAOMS27496E19B32SA L/C |
MS27496E19B32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connector, SKU AAOMS27496E19B32SA, is a rugged and reliable solution for demanding environmental conditions. With up to 128 contacts housed in a sealed insert, this connector ensures secure and efficient connectivity. Featuring a wide operating temperature range of -65°C to 200°C and available in 9 shell sizes and 52 insert arrangements, it offers versatility for various applications. The high-strength aluminum shell with plating options such as cadmium and nickel guarantees durability in harsh environments. RoHS compliant finishes make it environmentally friendly. Please note that this assembly does not ship with contacts.