| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27496E19B32S L/C |
| SKU: | AAOMS27496E19B32S L/C |
MS27496E19B32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged performance in harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors offer versatility and reliability, operating between -65 °C and 200 °C. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, these connectors ensure durability and performance. Meeting military specification MIL-DTL-38999 I, they are suitable for demanding environments requiring rugged connectivity solutions. Please note that this assembly does not ship with contacts.