MS27496E19B35A

Heilind Number:AAOMS27496E19B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19B35A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19B35A
SKU:AAOMS27496E19B35A

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature front wall mount, rear wall mount, and jam nut receptacles with up to 128 contacts in an insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements. Constructed with high-strength aluminum shells and various plating options including cadmium-free finishes, they ensure durability and performance. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications, providing secure and efficient electrical connections in demanding environments.