MS27496E19B35PD

Heilind Number:AAOMS27496E19B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19B35PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19B35PD
SKU:AAOMS27496E19B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount options, as well as jam nut receptacles, they are ideal for military and industrial applications requiring reliable and durable electrical connections.