MS27496E19F11P

Heilind Number:AAOMS27496E19F11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19F11P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19F11P
SKU:AAOMS27496E19F11P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 I, come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering reliable connectivity, they use M39029 rear release crimp contacts and are suitable for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With gold contact plating and a mating type of bayonet, they ensure secure and efficient connections. These connectors are ideal for demanding environments, with a service rating of II and ingress protection against environmental factors.