MS27496E19F11PB

Heilind Number:AAOMS27496E19F11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19F11PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19F11PB
SKU:AAOMS27496E19F11PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors use M39029 rear release crimp contacts, suitable for sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Meeting RoHS standards, they are ideal for harsh environments, offering reliable performance with a mating life of 500 cycles.