MS27496E19F35SA

Heilind Number:AAOMS27496E19F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E19F35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E19F35SA
SKU:AAOMS27496E19F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors are versatile for military and industrial applications. With RoHS certified cadmium-free finishes available, they ensure both performance and environmental compliance.