MS27496E21B11P

Heilind Number:AAOMS27496E21B11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21B11P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21B11P
SKU:AAOMS27496E21B11P

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for demanding environments. With up to 128 contacts housed in an insert, these connectors are designed for reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C, making them suitable for a wide range of applications. Made with high-strength aluminum shells and offering various plating options, including cadmium-free finishes, they ensure durability and resistance to corrosion. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Whether in military or industrial settings, the MIL-DTL-38999 Series I connectors deliver outstanding performance for critical electrical connections.