MS27496E21B35A

Heilind Number:AAOMS27496E21B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21B35A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21B35A
SKU:AAOMS27496E21B35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for reliable connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure longevity and performance. Whether front wall mount, rear wall mount, or jam nut receptacles, these connectors meet MIL-DTL-38999 I specifications for military and aerospace applications, providing secure and durable electrical connections.