MS27496E21F11P

Heilind Number:AAOMS27496E21F11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F11P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F11P
SKU:AAOMS27496E21F11P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an environmentally sealed insert. Operating efficiently in extreme conditions, they boast a wide temperature range from -65 °C to 200 °C. Featuring various mounting options like front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse needs. Crafted from high-strength aluminum with multiple plating options, including cadmium-free finishes, they guarantee durability and performance. Perfect for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, offering reliable connectivity in harsh environments.