MS27496E21F11PC

Heilind Number:AAOMS27496E21F11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F11PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F11PC
SKU:AAOMS27496E21F11PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding options. Constructed with high-strength aluminum shells and RoHS-compliant plating choices like gold and electroless nickel, these connectors ensure reliable performance. Perfect for military and industrial applications, they guarantee 500 mating cycles and are suited for environment-resistant box and through bulkhead mounting receptacles.