MS27496E21F16SA

Heilind Number:AAOMS27496E21F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F16SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F16SA
SKU:AAOMS27496E21F16SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with gold plating. Meeting military specification MIL-DTL-38999 I, these circular receptacles are suitable for applications demanding rugged performance and durability.