MS27496E21F16SC

Heilind Number:AAOMS27496E21F16SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F16SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F16SC
SKU:AAOMS27496E21F16SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for harsh environments, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells, they come with a choice of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in demanding applications. Compliant with military specifications, these circular receptacles are designed for box mounting with bayonet coupling, providing a secure and durable connection solution.