MS27496E21F16SD

Heilind Number:AAOMS27496E21F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F16SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F16SD
SKU:AAOMS27496E21F16SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including RoHS certified finishes, ensuring durability and compliance with environmental regulations. Ideal for military and aerospace applications, these connectors are suitable for front wall mount, rear wall mount, and jam nut receptacles, offering versatility in installation. Trust in the MIL-DTL-38999 Series I for rugged and dependable connectivity in demanding settings.