MS27496E21F35S

Heilind Number:AAOMS27496E21F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F35S
SKU:AAOMS27496E21F35S

Detailed Description

MIL-DTL-38999 Series I connectors feature front wall mount, rear wall mount, and jam nut receptacles, ideal for harsh environment applications. With up to 128 contacts in an insert, these connectors are environmentally sealed and operate reliably between -65 °C and 200 °C. Designed for durability, they come in nine shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in various sizes. The high-strength aluminum shells are available in different plating options, including cadmium-free finishes, ensuring RoHS compliance. With gold-plated contacts and electroless nickel coating, these connectors offer superior conductivity and corrosion resistance. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, guaranteeing performance and reliability in demanding environments.