MS27496E21F35SA

Heilind Number:AAOMS27496E21F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F35SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F35SA
SKU:AAOMS27496E21F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes. The connectors, compliant with RoHS standards, are ideal for demanding applications requiring durability and reliability.