MS27496E21F35SC

Heilind Number:AAOMS27496E21F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27496E21F35SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27496E21F35SC
SKU:AAOMS27496E21F35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating such as cadmium and nickel. The connector family includes receptacles for front and rear wall mount, jam nut, and RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. With RoHS-certified finishes, they provide a durable and environmentally friendly solution for electrical connectivity in demanding applications.